
B82442T1275K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1275K000TR-ND - Tape & Reel (TR) 495-B82442T1275K000CT-ND - Cut Tape (CT) 495-B82442T1275K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1275K000 |
Description | FIXED IND 2.7MH 90MA 29.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 90 mA 29.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1275K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 185mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29.5Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.56100 | £5.61 |
| 25 | £0.51920 | £12.98 |
| 50 | £0.48920 | £24.46 |
| 100 | £0.46120 | £46.12 |
| 250 | £0.42668 | £106.67 |
| 500 | £0.40232 | £201.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.33165 | £497.48 |
| 3,000 | £0.31276 | £938.28 |
| 4,500 | £0.30223 | £1,360.04 |
| 7,500 | £0.29991 | £2,249.33 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

