
B82422A1562J100 | |
|---|---|
DigiKey Part Number | 495-75347-2-ND - Tape & Reel (TR) 495-75347-1-ND - Cut Tape (CT) 495-75347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1562J100 |
Description | FIXED IND 5.6UH 140MA 2.6 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1562J100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.24000 | £6.00 |
| 50 | £0.22620 | £11.31 |
| 100 | £0.21320 | £21.32 |
| 250 | £0.19724 | £49.31 |
| 500 | £0.18596 | £92.98 |
| 1,000 | £0.17534 | £175.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14711 | £294.22 |
| 4,000 | £0.13872 | £554.88 |
| 6,000 | £0.13404 | £804.24 |
| 10,000 | £0.12837 | £1,283.70 |
| 14,000 | £0.12490 | £1,748.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

