1.5 µH Unshielded Drum Core, Wirewound Inductor 340 mA 500mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A1152J100

DigiKey Part Number
495-5638-2-ND - Tape & Reel (TR)
495-5638-1-ND - Cut Tape (CT)
495-5638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A1152J100
Description
FIXED IND 1.5UH 340MA 500 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 340 mA 500mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A1152J100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
270MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,396
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.26400£2.64
25£0.24440£6.11
50£0.23040£11.52
100£0.21720£21.72
250£0.20096£50.24
500£0.18946£94.73
1,000£0.17864£178.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.14711£294.22
4,000£0.13872£554.88
6,000£0.13404£804.24
10,000£0.12837£1,283.70
14,000£0.12490£1,748.60
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400