
B72540T0500K062 | |
|---|---|
DigiKey Part Number | 495-7484-2-ND - Tape & Reel (TR) 495-7484-1-ND - Cut Tape (CT) 495-7484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T0500K062 |
Description | VARISTOR 82V 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Energy | 5.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.92900 | £9.29 |
| 25 | £0.84360 | £21.09 |
| 100 | £0.75010 | £75.01 |
| 250 | £0.70540 | £176.35 |
| 500 | £0.67846 | £339.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58817 | £588.17 |
| 2,000 | £0.57182 | £1,143.64 |
| 3,000 | £0.56363 | £1,690.89 |
| 5,000 | £0.55456 | £2,772.80 |
| 7,000 | £0.54925 | £3,844.75 |
| 10,000 | £0.54415 | £5,441.50 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |


