
B72540T0110K062 | |
|---|---|
DigiKey Part Number | 495-75939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72540T0110K062 |
Description | VARISTOR 18V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 18 V 1.2 kA Varistor 2 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540T0110K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 1.2 kA | |
Energy | 5.4J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 12000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |

