B72520V0200K072 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 23,615
Unit Price: £0.40000
Datasheet
Image for B72520V0200K072 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520V0200K072

DigiKey Part Number
B72520V0200K072-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72520V0200K072
Description
VARISTOR 33V 200A 1206
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
200 A
Energy
0.7J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes