
B72307S0301K101 | |
|---|---|
DigiKey Part Number | 495-B72307S0301K101-ND |
Manufacturer | |
Manufacturer Product Number | B72307S0301K101 |
Description | 7MM, 300VAC, 10%, COMPACT SERIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.09160 | £2.29 |
| 100 | £0.07820 | £7.82 |
| 250 | £0.07172 | £17.93 |
| 500 | £0.06790 | £33.95 |
| 1,000 | £0.06471 | £64.71 |
| 3,000 | £0.06078 | £182.34 |
| 5,000 | £0.05933 | £296.65 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

