
B72214U2421K502 | |
|---|---|
DigiKey Part Number | 495-77588-ND |
Manufacturer | |
Manufacturer Product Number | B72214U2421K502 |
Description | 14MM, 420VAC, 10% ADVANCED, 125D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varistor Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214U2421K502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Energy | - | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.60000 | £6.00 |
| 25 | £0.54280 | £13.57 |
| 100 | £0.47970 | £47.97 |
| 300 | £0.44453 | £133.36 |
| 600 | £0.42730 | £256.38 |
| 1,200 | £0.41313 | £495.76 |
| 2,700 | £0.39969 | £1,079.16 |
| 5,100 | £0.39110 | £1,994.61 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

