
B72214S0151K531 | |
|---|---|
DigiKey Part Number | 495-B72214S0151K531TR-ND - Tape & Reel (TR) 495-B72214S0151K531CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0151K531 |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.31500 | £3.15 |
| 25 | £0.28200 | £7.05 |
| 100 | £0.24580 | £24.58 |
| 250 | £0.22836 | £57.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19530 | £97.65 |
| 1,000 | £0.18758 | £187.58 |
| 1,500 | £0.18371 | £275.56 |
| 2,500 | £0.17943 | £448.57 |
| 3,500 | £0.17693 | £619.25 |
| 5,000 | £0.17452 | £872.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

