
B72205S0231K111 | |
|---|---|
DigiKey Part Number | 495-76411-2-ND - Tape & Reel (TR) 495-76411-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0231K111 |
Description | VARISTOR 360V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 400 A | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14640 | £3.66 |
| 100 | £0.12610 | £12.61 |
| 250 | £0.11632 | £29.08 |
| 500 | £0.11040 | £55.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.09239 | £138.59 |
| 3,000 | £0.08919 | £267.57 |
| 4,500 | £0.08759 | £394.16 |
| 7,500 | £0.08581 | £643.57 |
| 10,500 | £0.08477 | £890.09 |
| 15,000 | £0.08377 | £1,256.55 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

