
B66461K0000X192 | |
|---|---|
DigiKey Part Number | 495-75464-ND |
Manufacturer | |
Manufacturer Product Number | B66461K0000X192 |
Description | FERRITE CORE I N92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66461K0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 43 x 4 x 28 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.34000 | £5.34 |
| 10 | £3.60800 | £36.08 |
| 25 | £3.03360 | £75.84 |
| 50 | £2.63520 | £131.76 |
| 150 | £2.46113 | £369.17 |
| Unit Price without VAT: | £5.34000 |
|---|---|
| Unit Price with VAT: | £6.40800 |


