
B66387G0000X192 | |
|---|---|
DigiKey Part Number | 495-B66387G0000X192-ND |
Manufacturer | |
Manufacturer Product Number | B66387G0000X192 |
Description | E65/32/27 N92 5800 +30% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66387G0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 65 x 32 x 27 | |
Material | N92 | |
Diameter | - | |
Inductance Factor (Al) | 5.8 µH | |
Tolerance | -20%, +30% | |
Gap | Gapped | |
Effective Permeability (µe) | 1250.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.27 | |
Effective Length (le) mm | 147.0 | |
Effective Area (Ae) mm² | 535.0 | |
Minimum Core Cross Section (Amin) mm² | 529.0 | |
Effective Magnetic Volume (Ve) mm³ | 78650.0 | |
Finish | Uncoated | |
Height | 1.291" (32.80mm) | |
Length | 2.559" (65.00mm) | |
Width | 1.079" (27.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | £2.53884 | £284.35 |
| Unit Price without VAT: | £2.53884 |
|---|---|
| Unit Price with VAT: | £3.04661 |

