
B66370G0000X127 | |
|---|---|
DigiKey Part Number | B66370G0000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66370G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.362" (34.60mm) Length 0.382" (9.70mm) Width Diameter 0.577" (14.65mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66370G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 34 x 14 x 9 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.577" (14.65mm) | |
Length | 1.362" (34.60mm) | |
Width | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | £0.54223 | £780.81 |
| Unit Price without VAT: | £0.54223 |
|---|---|
| Unit Price with VAT: | £0.65068 |

