
B66347G0000X127 | |
|---|---|
DigiKey Part Number | B66347G0000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66347G0000X127 |
Description | FERRITE CORE ER N27 1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ER Type 1.654" (42.00mm) Length 0.591" (15.00mm) Width Diameter 0.858" (21.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66347G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 42 x 22 x 15 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.858" (21.80mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | £1.34014 | £836.25 |
| Unit Price without VAT: | £1.34014 |
|---|---|
| Unit Price with VAT: | £1.60817 |

