
B66281K0000X195 | |
|---|---|
DigiKey Part Number | 495-B66281K0000X195-ND |
Manufacturer | |
Manufacturer Product Number | B66281K0000X195 |
Description | I14/1.5/5 N95 1450 +25% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core I Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 14 x 1.5 x 5 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 1.45 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.15 | |
Effective Length (le) mm | 16.7 | |
Effective Area (Ae) mm² | 14.5 | |
Minimum Core Cross Section (Amin) mm² | 13.9 | |
Effective Magnetic Volume (Ve) mm³ | 242.0 | |
Finish | Uncoated | |
Height | 0.059" (1.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.56925 | £1,366.20 |
| Unit Price without VAT: | £0.56925 |
|---|---|
| Unit Price with VAT: | £0.68310 |

