
B65935E0000X033 | |
|---|---|
DigiKey Part Number | B65935E0000X033-ND |
Manufacturer | |
Manufacturer Product Number | B65935E0000X033 |
Description | FERRITE CORE PS M33 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core PS Type Length Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65935E0000X033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PS | |
Supplier Device Package | PS 9 x 3.5 | |
Material | M33 | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 750 | |
Finish | Uncoated | |
Height | 0.138" (3.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.40835 | £1,633.40 |
| Unit Price without VAT: | £0.40835 |
|---|---|
| Unit Price with VAT: | £0.49002 |

