
B65875B0000R092 | |
|---|---|
DigiKey Part Number | 495-B65875B0000R092-ND |
Manufacturer | |
Manufacturer Product Number | B65875B0000R092 |
Description | FERRITE CORE PQ 2.4UH N92 2PCS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65875B0000R092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 16 | |
Material | N92 | |
Diameter | - | |
Inductance Factor (Al) | 2.4 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1105.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.579 | |
Effective Length (le) mm | 37.0 | |
Effective Area (Ae) mm² | 64.0 | |
Minimum Core Cross Section (Amin) mm² | 57.6 | |
Effective Magnetic Volume (Ve) mm³ | 2367.0 | |
Finish | Uncoated | |
Height | 0.319" (8.10mm) | |
Length | 0.807" (20.50mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.05700 | £20.57 |
| 25 | £1.74440 | £43.61 |
| 50 | £1.52720 | £76.36 |
| 240 | £1.25600 | £301.44 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

