
B65819J0100J087 | |
|---|---|
DigiKey Part Number | B65819J0100J087-ND |
Manufacturer | |
Manufacturer Product Number | B65819J0100J087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819J0100J087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 7 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.7 | |
Effective Length (le) mm | 30.4 | |
Effective Area (Ae) mm² | 43.0 | |
Minimum Core Cross Section (Amin) mm² | 39.0 | |
Effective Magnetic Volume (Ve) mm³ | 1310.0 | |
Finish | Uncoated | |
Height | 0.265" (6.75mm) | |
Length | 0.799" (20.30mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09177 | £1,091.77 |
| Unit Price without VAT: | £1.09177 |
|---|---|
| Unit Price with VAT: | £1.31012 |

