
B65531W0000Y038 | |
|---|---|
DigiKey Part Number | B65531W0000Y038-ND |
Manufacturer | |
Manufacturer Product Number | B65531W0000Y038 |
Description | FERRITE CORE P 7UH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65531W0000Y038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 11 x 7 | |
Material | T38 | |
Diameter | 0.445" (11.30mm) | |
Inductance Factor (Al) | 7 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5130.0 | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.92 | |
Effective Length (le) mm | 16.3 | |
Effective Area (Ae) mm² | 17.7 | |
Minimum Core Cross Section (Amin) mm² | 14.1 | |
Effective Magnetic Volume (Ve) mm³ | 289.0 | |
Finish | Uncoated | |
Height | 0.130" (3.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.75762 | £2,272.86 |
| Unit Price without VAT: | £0.75762 |
|---|---|
| Unit Price with VAT: | £0.90914 |

