Image for B65531T0100A033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65531T0100A033

DigiKey Part Number
B65531T0100A033-ND
Manufacturer
Manufacturer Product Number
B65531T0100A033
Description
FERRITE CORE M33
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Supplier Device Package
P 11 x 7
Material
M33
Diameter
0.445" (11.30mm)
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
750
Core Factor (ΣI/A) mm⁻¹
1.0
Effective Length (le) mm
15.9
Effective Area (Ae) mm²
15.9
Effective Magnetic Volume (Ve) mm³
253.0
Finish
Uncoated
Height
0.130" (3.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
3,000£1.37240£4,117.20
Unit Price without VAT:£1.37240
Unit Price with VAT:£1.64688