
B65511A0000Y065 | |
|---|---|
DigiKey Part Number | B65511A0000Y065-ND |
Manufacturer | |
Manufacturer Product Number | B65511A0000Y065 |
Description | FERRITE CORE P 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core P (Pot Core) Type Length Width 0.289" (7.35mm) Diameter 0.083" (2.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65511A0000Y065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 7 x 4 | |
Material | - | |
Diameter | 0.289" (7.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.43 | |
Effective Length (le) mm | 10.0 | |
Effective Area (Ae) mm² | 7.0 | |
Effective Magnetic Volume (Ve) mm³ | 70.0 | |
Finish | Uncoated | |
Height | 0.083" (2.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £1.20337 | £7,220.22 |
| Unit Price without VAT: | £1.20337 |
|---|---|
| Unit Price with VAT: | £1.44404 |

