
B64290L0742X830 | |
|---|---|
DigiKey Part Number | B64290L0742X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0742X830 |
Description | FERRITE CORE TOROID 2.6UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.281" (7.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0742X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 0.535" (13.60mm) | |
Inductance Factor (Al) | 2.6 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.08 | |
Effective Length (le) mm | 31.17 | |
Effective Area (Ae) mm² | 14.96 | |
Effective Magnetic Volume (Ve) mm³ | 466.0 | |
Finish | Epoxy | |
Height | 0.281" (7.15mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.15799 | £710.95 |
| Unit Price without VAT: | £0.15799 |
|---|---|
| Unit Price with VAT: | £0.18959 |

