Epoxy T37 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.354" (9.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0719X037

DigiKey Part Number
495-B64290L0719X037-ND
Manufacturer
Manufacturer Product Number
B64290L0719X037
Description
R22.1/13.7/7.9 T37 TOROID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy T37 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.354" (9.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0719X037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T37
Diameter
0.917" (23.30mm)
Inductance Factor (Al)
4.9 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
6500
Core Factor (ΣI/A) mm⁻¹
1.66
Effective Length (le) mm
54.2
Effective Area (Ae) mm²
32.6
Effective Magnetic Volume (Ve) mm³
1763.0
Finish
Epoxy
Height
0.354" (9.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,500£0.53634£804.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.53634
Unit Price with VAT:£0.64361