Uncoated K10 Ferrite Core Toroid Type Length Width 1.969" (50.00mm) Diameter 0.787" (20.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290A0082X010

DigiKey Part Number
495-B64290A0082X010-ND
Manufacturer
Manufacturer Product Number
B64290A0082X010
Description
FERRITE CORE TOROID 1.4UH K10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated K10 Ferrite Core Toroid Type Length Width 1.969" (50.00mm) Diameter 0.787" (20.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290A0082X010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
R 50 x 30 x 20
Material
K10
Diameter
1.969" (50.00mm)
Inductance Factor (Al)
1.4 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
700
Core Factor (ΣI/A) mm⁻¹
0.62
Effective Length (le) mm
120.4
Effective Area (Ae) mm²
195.7
Effective Magnetic Volume (Ve) mm³
23560.0
Finish
Uncoated
Height
0.787" (20.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£23.04000£23.04
10£14.87600£148.76
40£13.87600£555.04
Manufacturers Standard Package
Unit Price without VAT:£23.04000
Unit Price with VAT:£27.64800