


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 550V | |
Current - Trip (It) | 32 mA | |
Current - Max | 1 A | |
Time to Trip | 2 s | |
Resistance - 25°C (Typ) | 1.1 kOhms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia x 0.276" T (8.50mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UL |

