B59601A135B62 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: £0.33000
Datasheet

Direct


Murata Electronics
In Stock: 7,905
Unit Price: £0.34000
Datasheet

Direct


Murata Electronics
In Stock: 255
Unit Price: £0.34000
Datasheet

Direct


Murata Electronics
In Stock: 3,950
Unit Price: £0.34000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.09236
Datasheet

Similar


Murata Electronics
In Stock: 6,220
Unit Price: £0.19000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.14228
Datasheet

Similar


Murata Electronics
In Stock: 11,860
Unit Price: £0.39000
Datasheet

Similar


Murata Electronics
In Stock: 14,191
Unit Price: £0.16000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.20000

Similar


Murata Electronics
In Stock: 4,000
Unit Price: £0.20000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.14228
Datasheet

Similar


Murata Electronics
In Stock: 13,209
Unit Price: £0.14000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.09236
Datasheet
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59601A135B62

DigiKey Part Number
B59601A135B62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59601A135B62
Description
SENSOR PTC 470OHM 50% 0603
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes