
B58622M3273B359 | |
|---|---|
DigiKey Part Number | 495-B58622M3273B359-ND |
Manufacturer | |
Manufacturer Product Number | B58622M3273B359 |
Description | PRESSURE SENSOR AMD 0.500 KA VR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7PSI (50kPa) Differential Male - 0.39" (10mm) Tube 0.5 V ~ 4.5 V 3-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | B58622M3273B359 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7PSI (50kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.39" (10mm) Tube | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 140°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £77.28600 | £772.86 |
| Unit Price without VAT: | £77.28600 |
|---|---|
| Unit Price with VAT: | £92.74320 |

