



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3.6% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4005K | |
Operating Temperature | 5°C ~ 85°C | |
Power - Max | 18 mW | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.44000 | £4.44 |
| 5 | £4.00200 | £20.01 |
| 10 | £3.83700 | £38.37 |
| 25 | £3.64000 | £91.00 |
| 50 | £3.50560 | £175.28 |
| 400 | £3.16543 | £1,266.17 |
| 800 | £3.07030 | £2,456.24 |
| 1,200 | £3.01833 | £3,622.00 |
| Unit Price without VAT: | £4.44000 |
|---|---|
| Unit Price with VAT: | £5.32800 |

