



B57861S0503J040 | |
|---|---|
DigiKey Part Number | B57861S0503J040-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0503J040 |
Description | THERMISTOR NTC 50KOHM 3760K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0503J040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3760K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.71" (43.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68975 | £689.75 |
| Unit Price without VAT: | £0.68975 |
|---|---|
| Unit Price with VAT: | £0.82770 |

