



B57861S0502F045 | |
|---|---|
DigiKey Part Number | B57861S0502F045-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0502F045 |
Description | THERMISTOR NTC 5KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0502F045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 5 | £1.98200 | £9.91 |
| 10 | £1.89400 | £18.94 |
| 25 | £1.78800 | £44.70 |
| 50 | £1.71600 | £85.80 |
| 100 | £1.64990 | £164.99 |
| 500 | £1.51692 | £758.46 |
| 1,000 | £1.46741 | £1,467.41 |
| 5,000 | £1.36769 | £6,838.45 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

