NTC Thermistor 1k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57621C5102K062

DigiKey Part Number
495-76994-2-ND - Tape & Reel (TR)
495-76994-1-ND - Cut Tape (CT)
495-76994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57621C5102K062
Description
THERMISTOR NTC 1KOHM 3420K 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57621C5102K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
3420K
B25/75
-
B25/85
3440K
B25/100
3450K
Operating Temperature
-55°C ~ 125°C
Power - Max
300 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
5£0.33200£1.66
10£0.31500£3.15
25£0.29320£7.33
50£0.27860£13.93
100£0.26520£26.52
500£0.23846£119.23
1,000£0.22853£228.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20044£400.88
4,000£0.19282£771.28
6,000£0.18866£1,131.96
10,000£0.18372£1,837.20
14,000£0.18063£2,528.82
20,000£0.17749£3,549.80
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600