Direct




B57620C5103K062 | |
|---|---|
DigiKey Part Number | B57620C5103K062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57620C5103K062 |
Description | THERMISTOR NTC 10KOHM 3660K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3660K | |
B25/75 | - | |
B25/85 | 3720K | |
B25/100 | 3730K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |


