Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | 3497K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 0.85" (21.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |


