


B57332V5103H360 | |
|---|---|
DigiKey Part Number | 495-B57332V5103H360TR-ND - Tape & Reel (TR) 495-B57332V5103H360CT-ND - Cut Tape (CT) 495-B57332V5103H360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57332V5103H360 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57332V5103H360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 5 | £0.15600 | £0.78 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.13560 | £3.39 |
| 50 | £0.12820 | £6.41 |
| 100 | £0.12160 | £12.16 |
| 500 | £0.10826 | £54.13 |
| 1,000 | £0.10334 | £103.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08649 | £345.96 |
| 8,000 | £0.08303 | £664.24 |
| 12,000 | £0.08115 | £973.80 |
| 20,000 | £0.07890 | £1,578.00 |
| 28,000 | £0.07750 | £2,170.00 |
| 40,000 | £0.07608 | £3,043.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

