NTC Thermistor 22k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0603 (1608 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57321V2223H060

DigiKey Part Number
495-76290-2-ND - Tape & Reel (TR)
495-76290-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57321V2223H060
Description
THERMISTOR NTC 22KOHM 3940K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57321V2223H060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3940K
B25/75
-
B25/85
3980K
B25/100
4000K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
5£0.19400£0.97
10£0.18300£1.83
25£0.17000£4.25
50£0.16100£8.05
100£0.15290£15.29
500£0.13650£68.25
1,000£0.13045£130.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10945£437.80
8,000£0.10519£841.52
12,000£0.10287£1,234.44
20,000£0.10011£2,002.20
28,000£0.09839£2,754.92
40,000£0.09664£3,865.60
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400