



B57321V2102H060 | |
|---|---|
DigiKey Part Number | 495-B57321V2102H060TR-ND - Tape & Reel (TR) 495-B57321V2102H060CT-ND - Cut Tape (CT) 495-B57321V2102H060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2102H060 |
Description | THERMISTOR NTC 1KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2102H060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 5 | £0.19400 | £0.97 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.17000 | £4.25 |
| 50 | £0.16100 | £8.05 |
| 100 | £0.15290 | £15.29 |
| 500 | £0.13650 | £68.25 |
| 1,000 | £0.13045 | £130.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10945 | £437.80 |
| 8,000 | £0.10519 | £841.52 |
| 12,000 | £0.10287 | £1,234.44 |
| 20,000 | £0.10011 | £2,002.20 |
| 28,000 | £0.09839 | £2,754.92 |
| 40,000 | £0.09664 | £3,865.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

