



B57234S0400M051 | |
|---|---|
DigiKey Part Number | 495-76269-2-ND - Tape & Reel (TR) 495-76269-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57234S0400M051 |
Description | ICL 40 OHM 20% 3.4A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 40 Ohms ±20% 3.4 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 40 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.4 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73011 | £730.11 |
| Unit Price without VAT: | £0.73011 |
|---|---|
| Unit Price with VAT: | £0.87613 |

