
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 200 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 1.5mOhm @ 1kHz | |
Lifetime @ Temp. | 90000 Hrs @ 25°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - 4 Lead | |
Lead Spacing | 0.063" (1.60mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 3.031" (77.00mm) | |
Operating Temperature | -30°C ~ 70°C |

