
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.953" Dia (75mm) | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.01970 | £801.97 |
| Unit Price without VAT: | £8.01970 |
|---|---|
| Unit Price with VAT: | £9.62364 |

