4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43707A9478M600

DigiKey Part Number
495-B43707A9478M600-ND
Manufacturer
Manufacturer Product Number
B43707A9478M600
Description
CAP ALUM 4700UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43707A9478M600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
26mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.7 A @ 100 Hz
Impedance
45 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.531" Dia (64.30mm)
Height - Seated (Max)
3.846" (97.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£47.92000£47.92
25£35.82360£895.59
Manufacturers Standard Package
Unit Price without VAT:£47.92000
Unit Price with VAT:£57.50400