
B40950A0117M000 | |
|---|---|
DigiKey Part Number | 495-B40950A0117M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40950A0117M000 |
Description | CAP ALUM POLY HYB 110UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A0117M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 110 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.08213 | £1,623.20 |
| Unit Price without VAT: | £1.08213 |
|---|---|
| Unit Price with VAT: | £1.29856 |

