Parametric Equivalent

B40740B8537M001 | |
|---|---|
DigiKey Part Number | 495-B40740B8537M001-ND |
Manufacturer | |
Manufacturer Product Number | B40740B8537M001 |
Description | HYBRID POLYMER SOLDERING STAR 53 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 530 µF 63 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.9mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 530 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 4.9mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 12.7 A @ 20 kHz | |
Lead Spacing | 0.325" (8.25mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.74477 | £8,234.31 |
| Unit Price without VAT: | £2.74477 |
|---|---|
| Unit Price with VAT: | £3.29372 |


