B40720A5228M011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £2.66970
Datasheet
2.2 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.5mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40720A5228M011

DigiKey Part Number
495-B40720A5228M011-ND
Manufacturer
Manufacturer Product Number
B40720A5228M011
Description
HYBRID POLYMER SOLDERING STAR 22
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.5mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
2.2 mF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
11.8 A @ 20 kHz
Lead Spacing
0.325" (8.25mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Mounting Ring - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£2.66970£8,009.10
Unit Price without VAT:£2.66970
Unit Price with VAT:£3.20364