530 µF 63 V Aluminum - Polymer Capacitors Axial, Can 4.5mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40640B8537M011

DigiKey Part Number
495-B40640B8537M011-ND
Manufacturer
Manufacturer Product Number
B40640B8537M011
Description
CAP ALUM HYBRID 530UF 20% 63V TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
530 µF 63 V Aluminum - Polymer Capacitors Axial, Can 4.5mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
530 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ High Frequency
13.2 A @ 20 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
3,240£3.02754£9,809.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.02754
Unit Price with VAT:£3.63305