
B32776E4606J000 | |
|---|---|
DigiKey Part Number | 495-B32776E4606J000-ND |
Manufacturer | |
Manufacturer Product Number | B32776E4606J000 |
Description | CAP FILM 60UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776E4606J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.14000 | £17.14 |
| 10 | £13.78100 | £137.81 |
| 50 | £12.43720 | £621.86 |
| 100 | £12.02100 | £1,202.10 |
| 500 | £11.31602 | £5,658.01 |
| Unit Price without VAT: | £17.14000 |
|---|---|
| Unit Price with VAT: | £20.56800 |

