
B32686A0104K000 | |
|---|---|
DigiKey Part Number | 495-B32686A0104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32686A0104K000 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32686A0104K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.472" W (42.00mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.42000 | £3.42 |
| 10 | £2.46700 | £24.67 |
| 72 | £2.02250 | £145.62 |
| 144 | £1.91646 | £275.97 |
| 504 | £1.76994 | £892.05 |
| 1,008 | £1.70843 | £1,722.10 |
| 2,520 | £1.64345 | £4,141.49 |
| Unit Price without VAT: | £3.42000 |
|---|---|
| Unit Price with VAT: | £4.10400 |

