
B32684A6474K000 | |
|---|---|
DigiKey Part Number | 495-B32684A6474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32684A6474K000 |
Description | CAP FILM 0.47UF 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 300V 630V Polypropylene (PP), Metallized |
Datasheet | Datasheet |
EDA/CAD Models | B32684A6474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 0.748" W (31.50mm x 19.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 10 | £1.77500 | £17.75 |
| 50 | £1.47920 | £73.96 |
| 180 | £1.32306 | £238.15 |
| 540 | £1.22730 | £662.74 |
| 1,080 | £1.18043 | £1,274.86 |
| 2,520 | £1.13421 | £2,858.21 |
| 5,040 | £1.10376 | £5,562.95 |
| Unit Price without VAT: | £2.52000 |
|---|---|
| Unit Price with VAT: | £3.02400 |

