
B32671L4104K000 | |
|---|---|
DigiKey Part Number | 495-B32671L4104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32671L4104K000 |
Description | CAP FILM 0.1UF 10% 400V RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L4104K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32700 | £3.27 |
| 50 | £0.25040 | £12.52 |
| 100 | £0.22680 | £22.68 |
| 500 | £0.18690 | £93.45 |
| 1,000 | £0.17457 | £174.57 |
| 3,000 | £0.15936 | £478.08 |
| 5,000 | £0.15373 | £768.65 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

