
B32656S7105K563 | |
|---|---|
DigiKey Part Number | B32656S7105K563-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7105K563 |
Description | CAP FILM 1UF 10% 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 2.244" (57.00mm) |
Voltage Rating - AC 500V | Applications Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.25000 | £10.25 |
| 24 | £7.44042 | £178.57 |
| 72 | £6.92361 | £498.50 |
| 120 | £6.73250 | £807.90 |
| 504 | £6.32121 | £3,185.89 |
| 1,008 | £6.17447 | £6,223.87 |
| Unit Price without VAT: | £10.25000 |
|---|---|
| Unit Price with VAT: | £12.30000 |

