1.2 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A6125K000

DigiKey Part Number
495-B32653A6125K000-ND
Manufacturer
Manufacturer Product Number
B32653A6125K000
Description
CAP FILM 1.2UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A6125K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.571" W (26.50mm x 14.50mm)
Height - Seated (Max)
1.161" (29.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,040£1.05621£1,098.46
Manufacturers Standard Package
Unit Price without VAT:£1.05621
Unit Price with VAT:£1.26745